There are no models available for this part yet.
Overview of I95AE155D1CV00623R by Lenze
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for I95AE155D1CV00623R by Lenze
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75082816
|
RS | Servo Drive, 0.55 kW, 0.75 hp, 230V, 1/3 Phase, Extended safety, i950 Series | Lenze I95AE155D1CV00623R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,777.3300 | RFQ |