Part Details for I7C4W008A120V-0C3-R by TDK Corporation
Overview of I7C4W008A120V-0C3-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for I7C4W008A120V-0C3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I7C4W008A120V-0C3-
|
Avnet Americas | Module DC-DC 1-OUT 9.6V to 48V 8A 300W 8-Pin Sixteenth-Brick Through Hole - Bulk (Alt: I7C4W008A120V-0C3-) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$84.2371 | Buy Now |
Part Details for I7C4W008A120V-0C3-R
I7C4W008A120V-0C3-R CAD Models
I7C4W008A120V-0C3-R Part Data Attributes
|
I7C4W008A120V-0C3-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
I7C4W008A120V-0C3-R
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |