-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I7A48020A033V-0C3-R by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0578
|
Newark | Dc-Dc Converter, 3.3V, 20A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type:S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$75.3500 / $82.1400 | Buy Now |
DISTI #
285-I7A48020A033V-0C3-R-ND
|
DigiKey | DC DC CONVERTER 3.3-32V 500W Min Qty: 1 Lead time: 14 Weeks Container: Box |
14 In Stock |
|
$74.7789 / $96.8000 | Buy Now |
DISTI #
967-I7A48020A033VC3R
|
Mouser Electronics | Non-Isolated DC/DC Converters Input 48VDC Output 3.3-32V 20A 500W Neg Logic OCP Adjust Baseplate RoHS: Compliant | 29 |
|
$75.3500 / $82.1400 | Buy Now |
DISTI #
75366533
|
RS | DC-DC Converter, PCB Mount, 500W, 28-60Vin, 3.3-32Vout, 20A, Neg Logic, Baseplat | TDK-Lambda i7A480... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1700 / $88.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 270 Factory Stock |
|
$75.3500 / $82.1400 | Buy Now |
DISTI #
000000000007236310
|
Sager | DC-DC, PCB MOUNT, SIXTEENTH BRICK, INPUT 48VDC, OUTPUT 3.3-32V 20A, 500W, NEG LOGIC, OCP ADJUST, BAS... more Min Qty: 1 | 0 |
|
$71.5900 / $82.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 270 Factory Stock |
|
$75.3500 / $82.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy