Part Details for I7A48020A033V-000-R by TDK-Lambda Corporation
Overview of I7A48020A033V-000-R by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I7A48020A033V-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0581
|
Newark | Dc-Dc Converter, 3.3V, 20A, Power Supply Applications:Ite & Industrial, Output Power Max:500W, Output Voltage Min:3.3V, Output Voltage Max:32V, Output Current Max:20A, Dc/Dc Converter Output Type:Adjustable, Height:11.5Mm |Tdk-Lambda I7A48020A033V-000-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$66.2900 / $72.2800 | Buy Now |
DISTI #
285-I7A48020A033V-000-R-ND
|
DigiKey | DC DC CONVERTER 3.3-32V 500W Min Qty: 1 Lead time: 14 Weeks Container: Box |
22 In Stock |
|
$66.4526 / $86.0200 | Buy Now |
DISTI #
967-I7A48020A033V00R
|
Mouser Electronics | Non-Isolated DC/DC Converters Input 48VDC Output 3.3-32V 20A 500W Pos Logic RoHS: Compliant | 30 |
|
$62.1200 / $72.2800 | Buy Now |
DISTI #
75366529
|
RS | DC-DC Converter, PCB Mount, 500W, 28-60Vin, 3.3-32Vout, 20A, Pos Logic | TDK-Lambda i7A48020A033V-000-R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 / $77.1800 | RFQ |
DISTI #
000000000007236306
|
Sager | DC-DC, PCB MOUNT, SIXTEENTH BRICK, INPUT 48VDC, OUTPUT 3.3-32V 20A, 500W, POS LOGIC Min Qty: 1 | 0 |
|
$62.1200 / $72.2800 | Buy Now |