Part Details for I795-65Q8O-106.250MHZ by Abracon Corporation
Overview of I795-65Q8O-106.250MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for I795-65Q8O-106.250MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I795-65Q8O-106.250
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 106.25MHz ±2.5ppm LVDS 6-Pin SMD T/R - Tape and Reel (Alt: I795-65Q8O-106.250) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I79565Q8O106250
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$18.9300 | Order Now |
Part Details for I795-65Q8O-106.250MHZ
I795-65Q8O-106.250MHZ CAD Models
I795-65Q8O-106.250MHZ Part Data Attributes
|
I795-65Q8O-106.250MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I795-65Q8O-106.250MHZ
Abracon Corporation
LVDS Output Clock Oscillator, 106.25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,63/51 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |