Part Details for I795-65Q3H-38.400MHZ by Abracon Corporation
Overview of I795-65Q3H-38.400MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for I795-65Q3H-38.400MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I795-65Q3H- 38.400 MHZ
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 38.4MHz ±2.5ppm LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: I795-65Q3H- 38.400 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-79565Q3H38400MHZ
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$18.9300 | Order Now |
DISTI #
I795-65Q3H- 38.400 MHZ
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 38.4MHz ±2.5ppm LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: I795-65Q3H- 38.400 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for I795-65Q3H-38.400MHZ
I795-65Q3H-38.400MHZ CAD Models
I795-65Q3H-38.400MHZ Part Data Attributes:
|
I795-65Q3H-38.400MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I795-65Q3H-38.400MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC6,.1X.13,63/51 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |