Part Details for I793-35Q8O-19.440MHZ by Abracon Corporation
Results Overview of I793-35Q8O-19.440MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I793-35Q8O-19.440MHZ Information
I793-35Q8O-19.440MHZ by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for I793-35Q8O-19.440MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I793-35Q8O- 19.440 MHZ
|
Avnet Americas | Voltage Controlled Crystal Oscillator 19.44MHz ?2.5ppm LVDS 6-Pin SMD T/R - Tape and Reel (Alt: I793... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-79335Q8O19440MHZ
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$17.4100 | Order Now |
Part Details for I793-35Q8O-19.440MHZ
I793-35Q8O-19.440MHZ CAD Models
I793-35Q8O-19.440MHZ Part Data Attributes
|
I793-35Q8O-19.440MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I793-35Q8O-19.440MHZ
Abracon Corporation
LVDS Output Clock Oscillator, 19.44MHz Nom, SMD, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLIMENTARY OUTPUT | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,48 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |