Part Details for I793-35Q3H-51.840MHZ by Abracon Corporation
Overview of I793-35Q3H-51.840MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for I793-35Q3H-51.840MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I793-35Q3H- 51.840
|
Avnet Americas | Voltage Controlled Crystal Oscillator 51.84MHz ±2.5ppm LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: I793-35Q3H- 51.840) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-79335Q3H51840MHZ
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$17.4200 | Order Now |
Part Details for I793-35Q3H-51.840MHZ
I793-35Q3H-51.840MHZ CAD Models
I793-35Q3H-51.840MHZ Part Data Attributes
|
I793-35Q3H-51.840MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I793-35Q3H-51.840MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 51.84MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 51.84 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.1,48 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |