Part Details for I737-2Q7-21.250MHZ by Abracon Corporation
Overview of I737-2Q7-21.250MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010-1SD | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max | |
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT |
Price & Stock for I737-2Q7-21.250MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$1.3500 / $2.3700 | Buy Now |
DISTI #
C1S101601214974
|
Chip1Stop | Unclassified | 12000 |
|
$1.3700 / $1.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12000 Partner Stock |
|
$1.3500 / $2.3700 | Buy Now |