Part Details for I734-2P3-32.000MHZ by Abracon Corporation
Overview of I734-2P3-32.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95275-002LF | Amphenol Communications Solutions | HDR STR SR CBL GUIDE-2P3-S SAFT |
Price & Stock for I734-2P3-32.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I734-2P3- 32.000 M
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 32MHz ±2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: I734-2P3- 32.000 M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I7342P332000MHZ
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$1.1600 / $1.2700 | Order Now |
Part Details for I734-2P3-32.000MHZ
I734-2P3-32.000MHZ CAD Models
I734-2P3-32.000MHZ Part Data Attributes
|
I734-2P3-32.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I734-2P3-32.000MHZ
Abracon Corporation
HCMOS Output Clock Oscillator, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,157/98 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |