-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I6A4W020A033V-003-
|
Avnet Americas | Non Isolated POL DC/DC Converter, ITE, 250 W, 3.3 V, 15 V, 20 A, Adjustable - Bulk (Alt: I6A4W020A033V-003-) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$45.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
I6A4W020A033V-003-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
I6A4W020A033V-003-R
TDK Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |