Part Details for I6A20A-001-EVK-S1PX by TDK-Lambda Corporation
Results Overview of I6A20A-001-EVK-S1PX by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I6A20A-001-EVK-S1PX Information
I6A20A-001-EVK-S1PX by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for I6A20A-001-EVK-S1PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4428
|
Newark | Evaluation Board, Dc-Dc Converter, Silicon Manufacturer:Tdk-Lambda, Silicon Core Number:I6A4W020A0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.9000 | Buy Now |
DISTI #
285-2614-ND
|
DigiKey | EVAL BOARD FOR I6A4W Min Qty: 1 Lead time: 40 Weeks Container: Box |
16 In Stock |
|
$255.9000 | Buy Now |
DISTI #
967-I6A20A001EVKS1PX
|
Mouser Electronics | Power Management IC Development Tools i6A4W Eval Board (Single unit) | 0 |
|
$255.9000 | Order Now |
DISTI #
72203946
|
RS | i6A4W Eval Board (Single unit) | TDK-Lambda I6A20A-001-EVK-S1PX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$254.6800 / $268.0800 | RFQ |
|
Onlinecomponents.com | Evaluation Kit With i6A4W020A033V-001-R DC-DC Module - 20 A - Single Output. RoHS: Compliant | 0 |
|
$237.3800 / $261.1100 | Buy Now |
DISTI #
000000000005599770
|
Sager | Power Management IC Development Tools i6A4W Eval Board (Single unit) Min Qty: 1 | 0 |
|
$255.9000 | Buy Now |