Part Details for I595-35Q8O-1289.0625MHZ by Abracon Corporation
Overview of I595-35Q8O-1289.0625MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1289-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
DC1289A | Analog Devices | LTC3879EUD Demo Board - Fast, | |
LTC1289BCN#PBF | Analog Devices | 3 V 1x Chip 12-B Data Acquisit |
Price & Stock for I595-35Q8O-1289.0625MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I595-35Q8O-1289.06
|
Avnet Americas | Temperature Compensated Crystal Oscillator 1289.0625MHz ±2.5ppm LVDS 6-Pin SMD T/R - Tape and Reel (Alt: I595-35Q8O-1289.06) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-59535Q8O12890625
|
Mouser Electronics | TCXO Oscillators RoHS: Compliant | 0 |
|
$18.9300 | Order Now |
Part Details for I595-35Q8O-1289.0625MHZ
I595-35Q8O-1289.0625MHZ CAD Models
I595-35Q8O-1289.0625MHZ Part Data Attributes
|
I595-35Q8O-1289.0625MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I595-35Q8O-1289.0625MHZ
Abracon Corporation
LVDS Output Clock Oscillator, 1289.0625MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1289.0625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6,.1X.12,63/48 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |