I595-35Q3H-120.000MHZ
Description: LVCMOS Output Clock Oscillator, 120MHz Nom, SMD, 6 PIN

Overview of I595-35Q3H-120.000MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for I595-35Q3H-120.000MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # I595-35Q3H-120.000
Avnet Americas Temperature Compensated Crystal Oscillator 120MHz ?2.5ppm LVCMOS 6-Pin SMD T/R - Tape and Reel (Alt: I595-35Q3H-120.000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 815-I59535Q3H120000
Mouser Electronics TCXO Oscillators RoHS: Compliant 0
  • 3,000 $18.9300
$18.9300 Order Now

CAD Models for I595-35Q3H-120.000MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I595-35Q3H-120.000MHZ by Abracon Corporation

I595-35Q3H-120.000MHZ
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Aging
1 PPM/YEAR
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
120 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC6,.1X.12,63/48
Physical Dimension
3.2mm x 2.5mm x 1.6mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. I595-35Q3H-120.000MHZ
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 120MHz Nom, SMD, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I595-35Q3H-120.000MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I595-35Q3H-120.000MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of I595-35Q3H-120.000MHZ would you like to use for your alert(s)?
  • Please alert me when I595-35Q3H-120.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I595-35Q3H-120.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I595-35Q3H-120.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I595-35Q3H-120.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I595-35Q3H-120.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I595-35Q3H-120.000MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: