I593-35Q8O-1450.000MHZ
Description: LVDS Output Clock Oscillator,

Overview of I593-35Q8O-1450.000MHZ by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LPS4414-501MRB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT
LPS4414-501 Coilcraft Inc OLD PART NUMBER.(See web site for new Halogen-free part number.)
LPS4414-501ML Coilcraft Inc OLD PART NUMBER.(See web site for new Halogen-free part number.)

Price & Stock for I593-35Q8O-1450.000MHZ by ILSI America LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $51.3400
  • 1,500 $26.2200
  • 2,250 $17.8500
  • 3,000 $17.4900
$17.4900 / $51.3400 Buy Now

CAD Models for I593-35Q8O-1450.000MHZ by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I593-35Q8O-1450.000MHZ by ILSI America LLC

I593-35Q8O-1450.000MHZ
ILSI America LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
Reach Compliance Code
compliant
Oscillator Type
LVDS
Want to compare parts?
  1. I593-35Q8O-1450.000MHZ
    ILSI America LLC
    LVDS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I593-35Q8O-1450.000MHZ by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I593-35Q8O-1450.000MHZ by ILSI America LLC

  • Please alert me when I593-35Q8O-1450.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I593-35Q8O-1450.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I593-35Q8O-1450.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I593-35Q8O-1450.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I593-35Q8O-1450.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I593-35Q8O-1450.000MHZ by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: