Part Details for I537-5O8-21.500MHZ by Abracon Corporation
Overview of I537-5O8-21.500MHZ by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I537-5O8-21.500MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I537-5O8-21.500MHZ
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 21.5MHz ±1.5ppm Clipped Sinewave 4-Pin SMD - Tape and Reel (Alt: I537-5O8-21.500MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1424 / $1.4168 | Buy Now |
DISTI #
815-I537-5O821500MHZ
|
Mouser Electronics | TCXO Oscillators RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
I537-5O8-21.500MHZ
|
Avnet Abacus | Temperature Compensated Crystal Oscillator (TCXO) 21.5MHz �1.5ppm Clipped Sinewave 4-Pin SMD - Tape and Reel (Alt: I537-5O8-21.500MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |