Part Details for I534-2P3-13.000MHZ by Abracon Corporation
Results Overview of I534-2P3-13.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I534-2P3-13.000MHZ Information
I534-2P3-13.000MHZ by Abracon Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for I534-2P3-13.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I534-2P3- 13.000 MHZ
|
Avnet Americas | Temperature Compensated Crystal Oscillator 13MHz ?2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: I5... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I5342P313000MHZ
|
Mouser Electronics | TCXO Oscillators RoHS: Compliant | 0 |
|
$1.1600 / $1.2700 | Order Now |
Part Details for I534-2P3-13.000MHZ
I534-2P3-13.000MHZ CAD Models
I534-2P3-13.000MHZ Part Data Attributes
|
I534-2P3-13.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I534-2P3-13.000MHZ
Abracon Corporation
HCMOS Output Clock Oscillator, 13MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |