Part Details for I533-7R2-8.000MHZ by ILSI America LLC
Overview of I533-7R2-8.000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for I533-7R2-8.000MHZ
I533-7R2-8.000MHZ CAD Models
I533-7R2-8.000MHZ Part Data Attributes
|
I533-7R2-8.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
I533-7R2-8.000MHZ
ILSI America LLC
Clipped Sine Output Oscillator, 8MHz Min, 40MHz Max, 8MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | DILCC4,.12,150 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12,150 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |