Part Details for I51G-ETHERNET-SWITCH by StarTech
Results Overview of I51G-ETHERNET-SWITCH by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I51G-ETHERNET-SWITCH Information
I51G-ETHERNET-SWITCH by StarTech is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCWA1225G | Toshiba Electronic Devices & Storage Corporation | High Power Switch / SPDT / WCSP14 | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for I51G-ETHERNET-SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9660
|
Newark | Ethernet Switch, Unmanaged Gbit, Rj45X5 Rohs Compliant: Yes |Startech I51G-ETHERNET-SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$166.8900 | Buy Now |
DISTI #
5214-I51G-ETHERNET-SWITCH-ND
|
DigiKey | 5-PORT ETHERNET SWITCH - IP30 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$177.9100 | Buy Now |
DISTI #
75590378
|
RS | Unmanaged Industrial Network Switch, 5-Port, 100/1000 Ethernet Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$131.7800 / $164.7200 | RFQ |
|
NAC | 5 Port Ethernet Switch IP30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$109.2000 | Buy Now |