Part Details for I3A05A-C01-EVK-S1 by TDK-Lambda Corporation
Overview of I3A05A-C01-EVK-S1 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I3A05A-C01-EVK-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4179
|
Newark | Evaluation Board, Dc-Dc Converter, Silicon Manufacturer:Tdk-Lambda, Silicon Core Number:I3A4W005A150V-001-R, Kit Application Type:Power Management, Application Sub Type:Dc/Dc Converter, Product Range:- Rohs Compliant: Yes |Tdk-Lambda I3A05A-C01-EVK-S1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4700 | Buy Now |
DISTI #
285-I3A05A-C01-EVK-S1-ND
|
DigiKey | EVAL KIT I3A4W005A150V-001-R Min Qty: 1 Lead time: 28 Weeks Container: Box |
8 In Stock |
|
$152.3200 | Buy Now |
DISTI #
967-I3A05A-C01-EVKS1
|
Mouser Electronics | Power Management IC Development Tools Evaluation kit with i3A4W005A150V-001-R module RoHS: Compliant | 20 |
|
$138.4700 | Buy Now |
DISTI #
74692065
|
RS | Eval kit with i3A4W005A150V-001-R Module | TDK-Lambda i3A05A-C01-EVK-S1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1300 / $144.7000 | RFQ |
|
Onlinecomponents.com | Compact Evaluation Kit With i3A4W005A150V-001-R DC-DC Module - 4.5A - Single Output. | 20 Factory Stock |
|
$123.9600 / $160.6200 | Buy Now |
DISTI #
000000000006358210
|
Sager | Power Management IC Development Tools Evaluation kit with i3A4W005A150V-001-R module Min Qty: 1 | 0 |
|
$138.4700 | Buy Now |
|
Master Electronics | Compact Evaluation Kit With i3A4W005A150V-001-R DC-DC Module - 4.5A - Single Output. | 20 Factory Stock |
|
$123.9600 / $160.6200 | Buy Now |