Part Details for I2R-T2DC-1000Y-LC by L-com Inc
Overview of I2R-T2DC-1000Y-LC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I2R-T2DC-1000Y-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7027
|
Newark | Surge Arrester, 3 Pole, 20Ka, 1.12Kvdc, Suppressor Type:Lightning Surge Arrester, No. Of Poles:3 Pole, Spd Type:Type 2, Peak Surge Current:20Ka, Continuing Operating Voltage Max:1.12Kvdc, Suppressor Mounting:Din Rail, Plug Type:- |L-Com I2R-T2DC-1000Y-LC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$179.3600 | Buy Now |
DISTI #
5073-I2R-T2DC-1000Y-LC-ND
|
DigiKey | DC SPD 1000VDC TRI-MODE, UL1449 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$204.7860 / $218.6400 | Buy Now |
DISTI #
73603331
|
RS | Surge Protector, Three-Pole, Din-Rail, UL1449 Type 2, Max 50 kA, DC SPD 1000VDC | L-com I2R-T2DC-1000Y-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$230.9900 | Buy Now |
|
Onlinecomponents.com | DC SPD 1000VDC TRI-MODE, UL1449 TYPE 1/2 | 0 |
|
$205.8100 / $221.0500 | Buy Now |
DISTI #
I2R-T2DC-1000Y-LC
|
L-com US | DC surge protector (also known as SPD or lightning protector) I2R-T2DC-1000Y-LC from L-Com is a DIN-Rail style SPD that utilizes state of the art MOV technology to protect critical equipment that operates on a 1000 Vdc electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. L-Com DC surge protectors are available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 13 |
|
$184.7900 / $230.9900 | Buy Now |