Part Details for I2716 by Intel Corporation
Overview of I2716 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for I2716
I2716 CAD Models
I2716 Part Data Attributes
|
I2716
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
I2716
Intel Corporation
UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.07 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for I2716
This table gives cross-reference parts and alternative options found for I2716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I2716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2716 | UVPROM, 2KX8, 450ns, CMOS, PDIP24, DIP-24 | Intel Corporation | I2716 vs M2716 |
ET2716Q | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | I2716 vs ET2716Q |
AM2716-6DC | UVPROM, 2KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24 | AMD | I2716 vs AM2716-6DC |
ET2716Q | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | I2716 vs ET2716Q |
27C16Q450/883 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | I2716 vs 27C16Q450/883 |
NMC27C16H-45 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERDIP-24 | Texas Instruments | I2716 vs NMC27C16H-45 |
MD2716/B | UVPROM, | Rochester Electronics LLC | I2716 vs MD2716/B |
MD2716M/B | UVPROM, 2KX8, 450ns, MOS, CDIP24, | Intel Corporation | I2716 vs MD2716M/B |
MBM2716 | UVPROM Card, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | FUJITSU Semiconductor Limited | I2716 vs MBM2716 |
M2716F6 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | I2716 vs M2716F6 |