Part Details for I2-15042 by Dwyer Instruments Inc
Results Overview of I2-15042 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I2-15042 Information
I2-15042 by Dwyer Instruments Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-5042-2 | Renesas Electronics Corporation | CMOS Analog Switches | |
G17DD1504232RHR | Amphenol Communications Solutions | G17DD1504232RHR-Slim R/A Dip HD 15P Rec | |
G17DD1504231GHR | Amphenol Communications Solutions | Dsub Slim RighAngle Dip, High Density 15 Position Receptacle VGA, Sunk 3.8mm, 10u\\ Au, Footprint 1.2mm, 2 Rows, Pitch 1.5mm, Post distance 3.2mm, PCB hole distance 2.4mm, Tail 3.0mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for I2-15042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6960
|
Newark | Temperature Probe, 4"l, 1/4" Dia, 304 Ss, Length:4", External Diameter:0.25", Probe Body Material... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4200 / $29.3500 | Buy Now |
DISTI #
72076361
|
RS | I2-15042 IMMERSION TEMP SENSOR | Dwyer Instruments I2-15042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$27.0300 / $28.7500 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ |