Part Details for I1C4W010A120V-004-R by TDK-Lambda Corporation
Results Overview of I1C4W010A120V-004-R by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I1C4W010A120V-004-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6083
|
Newark | Dc-Dc Converter, 9.6V To 28V, 10A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9300 | Buy Now |
DISTI #
285-I1C4W010A120V-004-R-ND
|
DigiKey | DC DC CONVERTER 9.6-28V 200W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
45 In Stock |
|
$49.6729 / $64.3000 | Buy Now |
DISTI #
967-I1C4W010A120V004
|
Mouser Electronics | Non-Isolated DC/DC Converters S200W, 18-75V, 9.5-28V 10A, 1x1, Pos On/Off, 0.220" pin RoHS: Compliant | 45 |
|
$49.5700 / $64.1700 | Buy Now |
DISTI #
75536942
|
RS | DC-DC Converter, 200W, 18-75Vin, 12Vout, 10A, Pos On/Off, 0.220 pin, I1C Series | TDK-Lambda i1C4W01... more RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9800 / $56.7000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 200W - 18-75Vin - 9.5-28Vout 10A - 1x1 - Pos On/Off - 0.220" pin length RoHS: Compliant | 90 Factory Stock |
|
$45.4400 / $53.9300 | Buy Now |
DISTI #
000000000007243934
|
Sager | DC-DC, 200W, 18-75V, 9.5-28V 10A, 1X1, POS ON/OFF, 0.220 PIN LENGTH Min Qty: 1 | 45 |
|
$44.8100 / $53.9300 | Buy Now |
|
Master Electronics | DC-DC Converter - 200W - 18-75Vin - 9.5-28Vout 10A - 1x1 - Pos On/Off - 0.220" pin length RoHS: Compliant | 90 Factory Stock |
|
$45.4400 / $53.9300 | Buy Now |