There are no models available for this part yet.
Overview of I150V620K-G1 by Miflex SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for I150V620K-G1 by Miflex SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
I150V620K-G1
|
TME | Capacitor: polypropylene, motors, run, 20uF, 450V, Ø40x78mm, ±10% Min Qty: 1 | 19 |
|
$3.9000 / $7.8200 | Buy Now |