Part Details for I13P-SERIAL-ETHERNET by StarTech
Overview of I13P-SERIAL-ETHERNET by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Ethernet-USB-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit Ethernet and USB Application Board | |
SF-NDCCGF28GB-000.5M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-000.5M 0.5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (1.6 ft) | |
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) |
Price & Stock for I13P-SERIAL-ETHERNET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7882
|
Newark | Adapter, Rj45 To Db-9, 1 Port, 921.6Kbps |Startech I13P-SERIAL-ETHERNET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.2500 | Buy Now |
DISTI #
75150565
|
RS | Serial Ethernet Adapter, IP 802.3af PoE Powered Serial Device Server, 1-Port | StarTech.com I13P-SERIAL-ETHERNET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$307.2600 / $322.1300 | RFQ |
|
NAC | POE SERIAL TO ETHERNET ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$270.4300 | Buy Now |
|
Neutron USA | PoE Serial to Ethernet Adapter | 50 |
|
$231.0000 | Buy Now |