Part Details for I-7055-NPN by ICP DAS USA Inc
Overview of I-7055-NPN by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns | |
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
CA3083Z-G | Rochester Electronics LLC | CA3083 - GENERAL PURPOSE HIGH CURRENT NPN TRANSISTOR ARRAY |
Price & Stock for I-7055-NPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-I-7055-NPN-ND
|
DigiKey | I/O MOD 8 DIG 8 DIG 10-30V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$229.0000 | Buy Now |
DISTI #
70682472
|
RS | 8-Dhannel Isolated Digital Input and 8-Channel Sink Type Isolated DOM | ICP I-7055-NPN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.5700 / $228.4100 | RFQ |