Part Details for I-7052 by ICP DAS USA Inc
Overview of I-7052 by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7052L20G | Renesas Electronics Corporation | 2K x 8 FourPort RAM | |
7052L30GB | Renesas Electronics Corporation | 2K x 8 FourPort RAM | |
7052S35PQF | Renesas Electronics Corporation | 2K x 8 FourPort RAM |
Price & Stock for I-7052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-I-7052-ND
|
DigiKey | INPUT MODULE 8 DIGITAL 10-30V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$159.0000 | Buy Now |
DISTI #
70683277
|
RS | 8 Isolated Digital Input Module | ICP I-7052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.3900 / $173.7600 | RFQ |