Part Details for HZZ00111-G by Bel Power Solutions
Overview of HZZ00111-G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZZ00111-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZZ00111-G-ND
|
DigiKey | CONN FOR CASSETTE STYLE CNVTR Min Qty: 30 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2243 | Buy Now |
DISTI #
784-HZZ00111-G
|
Mouser Electronics | Heavy Duty Power Connectors CONN POLE1 ROWPITCH 2.54/3.81mm RoHS: Compliant | 0 |
|
$27.8600 / $29.6900 | Order Now |
DISTI #
73659261
|
RS | CONNECTOR, STV-H11-FP/CO, FEMALE, 11 POLE, 1 ROW, RACK MOUNT, STRAIGHT, DIN4161 | Bel Power Solutions HZZ00111-G RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5000 / $35.6200 | Buy Now |
DISTI #
000000000006359032
|
Sager | CONNECTOR / STV-H11-FP / CO / FEMALE / 11 POLE / 1 ROW / PITCH 2.54 / 3.81MM / RACK MOUNT / STRAIGHT / 15A / DIN41612 / GRAY / -55TO+125�C / UL REC,CSA / PRESSFIT / Min Qty: 10 | 0 |
|
$25.3300 / $29.9200 | Buy Now |
Part Details for HZZ00111-G
HZZ00111-G CAD Models
HZZ00111-G Part Data Attributes:
|
HZZ00111-G
Bel Power Solutions
Buy Now
|
Compare Parts:
HZZ00111-G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |