Part Details for HZU9.1B3JTRF by Renesas Electronics Corporation
Overview of HZU9.1B3JTRF by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZU9.1B3JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU9.1B3JTRF-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZU9.1B3JTRF
|
Avnet Americas | - Tape and Reel (Alt: HZU9.1B3JTRF) RoHS: Not Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZU9.1 - Zener Diode, 9.35V, 2.14%, 0.2W ' pbFree: No Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0952 / $0.1120 | Buy Now |