Part Details for HZU6.2B2 by Renesas Electronics Corporation
Overview of HZU6.2B2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZU6.2B2
HZU6.2B2 CAD Models
HZU6.2B2 Part Data Attributes
|
HZU6.2B2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU6.2B2
Renesas Electronics Corporation
6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-76A | |
Package Description | ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for HZU6.2B2
This table gives cross-reference parts and alternative options found for HZU6.2B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU6.2B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS6.2B-BP | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU6.2B2 vs UDZS6.2B-BP |
UDZS6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | HZU6.2B2 vs UDZS6.2B |
UDZ6V2B-13 | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU6.2B2 vs UDZ6V2B-13 |
HZU6.2B2-E | 6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU6.2B2 vs HZU6.2B2-E |
MM3Z6V2ST1 | 6.19V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | HZU6.2B2 vs MM3Z6V2ST1 |
HZU6.2B2TLF | Zener Diode, 6.195V V(Z), 2.18%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU6.2B2 vs HZU6.2B2TLF |
UDZ6V2B-7 | Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU6.2B2 vs UDZ6V2B-7 |
HZU6.2B2TLF | 6.195V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU6.2B2 vs HZU6.2B2TLF |
MM3Z6V2ST3G | 6.19V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | onsemi | HZU6.2B2 vs MM3Z6V2ST3G |
MM3Z6V2ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | HZU6.2B2 vs MM3Z6V2ST1G |