There are no models available for this part yet.
Overview of HZU3BLLTRF-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HZU3BLLTRF-E by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S620200198671
|
Chip1Stop | Diode Zener Single 5.1V 2% 200mW 2-Pin URP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.1020 | Buy Now |
CAD Models for HZU3BLLTRF-E by Renesas Electronics Corporation
Part Data Attributes for HZU3BLLTRF-E by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
URP
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Manufacturer Package Code
|
PTSP0002ZA-A2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
360 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Working Test Current
|
0.5 mA
|
Alternate Parts for HZU3BLLTRF-E
This table gives cross-reference parts and alternative options found for HZU3BLLTRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU3BLLTRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ3.0B,115 | PDZ-B series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | HZU3BLLTRF-E vs PDZ3.0B,115 |
PDZ3.0B | Zener Diode, 3V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | HZU3BLLTRF-E vs PDZ3.0B |
HZU3BLLTRF | 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU3BLLTRF-E vs HZU3BLLTRF |
934054846115 | DIODE ZENER 3V 400MW SOD323 | Nexperia | HZU3BLLTRF-E vs 934054846115 |
PDZ3.0BT/R | DIODE 2.96 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | HZU3BLLTRF-E vs PDZ3.0BT/R |
PDZ3.0B-T | Zener Diode | Nexperia | HZU3BLLTRF-E vs PDZ3.0B-T |
PDZ3.0B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | HZU3BLLTRF-E vs PDZ3.0B,115 |
PDZ3.0BT/R | Zener Diode | Nexperia | HZU3BLLTRF-E vs PDZ3.0BT/R |