Part Details for HZU33-1L by Renesas Electronics Corporation
Overview of HZU33-1L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZU33-1L
HZU33-1L CAD Models
HZU33-1L Part Data Attributes:
|
HZU33-1L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU33-1L
Renesas Electronics Corporation
31.9V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, URP, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 31.9 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 0.5 mA |