Part Details for HZU18-3L by Renesas Electronics Corporation
Overview of HZU18-3L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HZU18-3L
HZU18-3L CAD Models
HZU18-3L Part Data Attributes:
|
HZU18-3L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU18-3L
Renesas Electronics Corporation
ZENER DIODE,SINGLE, TWO TERMINAL,18.55V V(Z),2.4%,UMD2VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 18.55 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2.4% | |
Working Test Current | 0.5 mA |