Part Details for HZS4C3JRX by Renesas Electronics Corporation
Overview of HZS4C3JRX by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZS4C3JRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS4C3JRX-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZS4C3JRX
|
Avnet Americas | - Bulk (Alt: HZS4C3JRX) RoHS: Not Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZS4C3 - Zener Diode, 4.3V, 2.33%, 0.4W ' pbFree: No Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0952 / $0.1120 | Buy Now |