Part Details for HZS11C3TD-E by Renesas Electronics Corporation
Overview of HZS11C3TD-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HZS11C3TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS11C3TD-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1800 | Buy Now |
DISTI #
86112630
|
Verical | HZS11C3TD-E Min Qty: 1986 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.1889 | Buy Now |
|
Rochester Electronics | HZS11C3 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1511 / $0.1778 | Buy Now |
Part Details for HZS11C3TD-E
HZS11C3TD-E CAD Models
HZS11C3TD-E Part Data Attributes
|
HZS11C3TD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZS11C3TD-E
Renesas Electronics Corporation
HZS11C3TD-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks |