Part Details for HZM9.1NB3JTR-E by Renesas Electronics Corporation
Overview of HZM9.1NB3JTR-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM9.1NB3JTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HZM9.1N - Zener Diode, 9.1V, 2.14%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1360 / $0.1600 | Buy Now |