Part Details for HZM6.8Z4MWATR-E by Renesas Electronics Corporation
Overview of HZM6.8Z4MWATR-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM6.8Z4MWATR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HZM6.8Z4MFA - Zener Diode, 6.8V, 3.93%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.2063 / $0.2427 | Buy Now |