Part Details for HZM10NB2JTR-E by Renesas Electronics Corporation
Overview of HZM10NB2JTR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM10NB2JTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZM10NB2JTR-E
|
Avnet Americas | - Bulk (Alt: HZM10NB2JTR-E) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 Partner Stock |
|
$0.1493 | Buy Now |
|
Rochester Electronics | HZM10NB2 - Zener Diode, 10V, 2.2%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1269 / $0.1493 | Buy Now |