Part Details for HZF10BP by Renesas Electronics Corporation
Overview of HZF10BP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZF10BP
HZF10BP CAD Models
HZF10BP Part Data Attributes:
|
HZF10BP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZF10BP
Renesas Electronics Corporation
VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Working Test Current | 40 mA |