-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4002
|
Newark | Cap, 100Uf, 50V, Alu Elec, Hybrid, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Cornell Dubilier HZA107M050G24T-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1416 |
|
$1.3300 | Buy Now |
DISTI #
HZA107M050G24T-FCT-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24805 In Stock |
|
$1.7100 / $3.0100 | Buy Now |
DISTI #
598-HZA107M050G24T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 100uF 10x10.2mm AEC-Q200 RoHS: Compliant | 282 |
|
$1.7100 / $3.0100 | Buy Now |
DISTI #
V72:2272_14679750
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2251 Container: Cut Strips | Americas - 41 |
|
$1.6250 / $2.0920 | Buy Now |
|
Future Electronics | CAP POLYMER 100UF 20% 50V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8100 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 10000h 105°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$1.6700 / $1.9500 | Buy Now |
DISTI #
69119979
|
Verical | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 1416 |
|
$1.7141 / $2.0045 | Buy Now |
DISTI #
69080761
|
Verical | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2323 | Americas - 1000 |
|
$2.3667 / $2.5828 | Buy Now |
DISTI #
65551934
|
Verical | Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 2000mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2251 | Americas - 41 |
|
$1.6250 / $2.0920 | Buy Now |
DISTI #
HZA107M050G24T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 100uF 10x10.2mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.7100 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HZA107M050G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HZA107M050G24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.05 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |