Part Details for HZ7C2JTA-E by Renesas Electronics Corporation
Overview of HZ7C2JTA-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ7C2JTA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ7C2JTA-E-ND
|
DigiKey | DIODE ZENER 0.5W Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
86105603
|
Verical | HZ7C2JTA-E Min Qty: 3308 Package Multiple: 1 | Americas - 5000 |
|
$0.1134 | Buy Now |
|
Rochester Electronics | HZ7C2 - Zener Diode, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0907 / $0.1067 | Buy Now |