Part Details for HZ6B3J-E by Renesas Electronics Corporation
Overview of HZ6B3J-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ6B3J-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HZ6B3 - Zener Diode, 5.85V, 2.56%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.0907 / $0.1067 | Buy Now |