HZ6A2LTD-E
Renesas Electronics Corporation
Description: HZ6A2LTD-E

Overview of HZ6A2LTD-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for HZ6A2LTD-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HZ6A2LTD-E
Avnet Americas - Ammo Pack (Alt: HZ6A2LTD-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack 2100 Partner Stock
RFQ
Rochester Electronics HZ6A2 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 2100
  • 1 $0.1120
  • 25 $0.1098
  • 100 $0.1053
  • 500 $0.1008
  • 1,000 $0.0952
$0.0952 / $0.1120 Buy Now

CAD Models for HZ6A2LTD-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZ6A2LTD-E by Renesas Electronics Corporation

HZ6A2LTD-E
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.45 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2.75%
Working Test Current
0.5 mA
Want to compare parts?
  1. HZ6A2LTD-E
    Renesas Electronics Corporation
    HZ6A2LTD-E
    VS

Related Parts for HZ6A2LTD-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZ6A2LTD-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZ6A2LTD-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HZ6A2LTD-E would you like to use for your alert(s)?
  • Please alert me when HZ6A2LTD-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZ6A2LTD-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZ6A2LTD-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZ6A2LTD-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZ6A2LTD-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZ6A2LTD-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: