Part Details for HZ5C1TD-E by Renesas Electronics Corporation
Overview of HZ5C1TD-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ5C1TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HZ5C1 - Zener Diode, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 163 |
|
$0.1209 / $0.1422 | Buy Now |
Part Details for HZ5C1TD-E
HZ5C1TD-E CAD Models
HZ5C1TD-E Part Data Attributes
|
HZ5C1TD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ5C1TD-E
Renesas Electronics Corporation
0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for HZ5C1TD-E
This table gives cross-reference parts and alternative options found for HZ5C1TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ5C1TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ5C1TD | 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Renesas Electronics Corporation | HZ5C1TD-E vs HZ5C1TD |