Part Details for HZ5C1 by Hitachi Ltd
Overview of HZ5C1 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ5C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1350 |
|
RFQ | ||
|
Quest Components | 5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 6711 |
|
$0.0390 / $0.1200 | Buy Now |
Part Details for HZ5C1
HZ5C1 CAD Models
HZ5C1 Part Data Attributes
|
HZ5C1
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HZ5C1
Hitachi Ltd
Zener Diode, 5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE, LOW ZENER IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for HZ5C1
This table gives cross-reference parts and alternative options found for HZ5C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ5C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5C1-BP | Zener Diode, 5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZ5C1 vs H5C1-BP |
H5C1-TP | Zener Diode, 5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZ5C1 vs H5C1-TP |
HZ5C1 | Zener Diode | Diotec Semiconductor AG | HZ5C1 vs HZ5C1 |
H5C1 | Zener Diode, 5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | HZ5C1 vs H5C1 |
HZ5C1 | 5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, SC-40, 2 PIN | Renesas Electronics Corporation | HZ5C1 vs HZ5C1 |