Part Details for HZ4B2 by Rugao Dachang Electronics Co Ltd
Overview of HZ4B2 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HZ4B2
HZ4B2 CAD Models
HZ4B2 Part Data Attributes:
|
HZ4B2
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HZ4B2
Rugao Dachang Electronics Co Ltd
Zener Diode, 3.9V V(Z), 2.5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |