Part Details for HZ4B2 by Renesas Electronics Corporation
Overview of HZ4B2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HZ4B2
HZ4B2 CAD Models
HZ4B2 Part Data Attributes:
|
HZ4B2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ4B2
Renesas Electronics Corporation
3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, SC-40, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DO-35 | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 5 mA |
Alternate Parts for HZ4B2
This table gives cross-reference parts and alternative options found for HZ4B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ4B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ4B2 | Zener Diode, 3.9V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35 | Hitachi Ltd | HZ4B2 vs HZ4B2 |
H4B2-BP | Zener Diode, 3.9V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZ4B2 vs H4B2-BP |
HZ4B2 | Zener Diode | Diotec Semiconductor AG | HZ4B2 vs HZ4B2 |