Part Details for HZ4B2 by Galaxy Microelectronics
Overview of HZ4B2 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HZ4B2
HZ4B2 CAD Models
HZ4B2 Part Data Attributes:
|
HZ4B2
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
HZ4B2
Galaxy Microelectronics
Zener Diode; Configuration: Single; P Max (mW): 500; Package: DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 115 mA |