Part Details for HZ4B2 by Diotec Semiconductor AG
Overview of HZ4B2 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HZ4B2
HZ4B2 CAD Models
HZ4B2 Part Data Attributes:
|
HZ4B2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
HZ4B2
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-27, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 5 mA |
Alternate Parts for HZ4B2
This table gives cross-reference parts and alternative options found for HZ4B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ4B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ4B2 | Zener Diode, 3.9V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35 | Hitachi Ltd | HZ4B2 vs HZ4B2 |
HZ4B2 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, SC-40, 2 PIN | Renesas Electronics Corporation | HZ4B2 vs HZ4B2 |
H4B2-BP | Zener Diode, 3.9V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZ4B2 vs H4B2-BP |